| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879443-2 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.2 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879443-2 |
1879443-2
| Heilind Number: | AMP1879443-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879443-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily power electronic circuits with this TE 80W 1R2 5% Bracket Power Resistor. Designed for reliable performance, it features a wirewound element and a resistance of 1.2 Ω, suitable for high-power applications. With solder lug termination and chassis mount capability, installation is quick and secure. Measuring 196 x 28 x 61 mm, it fits seamlessly into your setup. This RoHS-compliant resistor is an essential component for your connectivity needs.

