1879444-1

Heilind Number:AMP1879444-1
Manufacturer:TE Connectivity
Manufacturer Number:1879444-1
ECAD Model:
3D Model

Description:

TE 100W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879444-1
Power Rating:100 W
Termination Type:Solder Lug
Resistance:1 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879444-1

Detailed Description

Enhance your power systems with this robust TE 100W wirewound power resistor. Featuring a resistance of 1 Ω with a 5% tolerance, it ensures reliable performance in demanding applications. With solder lug terminations for secure connectivity, this resistor is easy to mount on chassis for efficient heat dissipation. Measuring 226 x 28 x 61 mm, it offers a compact yet powerful solution. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for industrial and electronic projects, this resistor guarantees stable and consistent power management.