1879444-2

Heilind Number:AMP1879444-2
Manufacturer:TE Connectivity
Manufacturer Number:1879444-2
ECAD Model:
3D Model

Description:

TE 100W 1R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879444-2
Power Rating:100 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879444-2

Detailed Description

Elevate your power circuitry with this robust 100W wirewound power resistor, engineered for efficient performance and durability. Boasting a resistance of 1.2 Ω with a tight tolerance of 5%, it ensures precise and reliable operation. Featuring solder lug terminations, this resistor offers easy installation on a chassis, with dimensions of 226 x 28 x 61 mm for versatile placement. RoHS compliant and crafted with quality in mind, it's the perfect choice for demanding industrial applications. Optimize your power management system with this essential component.