| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879444-3 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.5 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879444-3 |
1879444-3
| Heilind Number: | AMP1879444-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879444-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our TE 100W power resistor. With a resistance of 1.5 Ω and a tolerance of 5%, this wirewound resistor guarantees reliable performance. Its chassis mount design, complete with solder lug terminations, allows for easy installation. Measuring 226 x 28 x 61 mm, it's compact yet powerful. RoHS compliant and supplied by a trusted manufacturer, this resistor is a must-have for any professional setup. Upgrade your circuitry with this high-quality component.

