1879444-4

Heilind Number:AMP1879444-4
Manufacturer:TE Connectivity
Manufacturer Number:1879444-4
ECAD Model:
3D Model

Description:

TE 100W 1R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879444-4
Power Rating:100 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879444-4

Detailed Description

Enhance your electronic circuitry with this high-performing TE Power Resistor. Boasting a power rating of 100W and a low resistance of 1.8Ω with a tight tolerance of 5%, it ensures precise and reliable operation. The wirewound element guarantees durability, while the solder lug termination offers easy installation. Measuring at 226 x 28 x 61 mm, this chassis mount resistor is suitable for various applications. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your system's performance with this essential component.