1879444-7

Heilind Number:AMP1879444-7
Manufacturer:TE Connectivity
Manufacturer Number:1879444-7
ECAD Model:
3D Model

Description:

TE 100W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879444-7
Power Rating:100 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879444-7

Detailed Description

Enhance your power system with our TE 100W wirewound power resistor, meticulously crafted for optimal performance. Featuring a 3.3 Ω resistance with a 5% tolerance, this robust component ensures precise power regulation. Solder lug terminations facilitate easy installation, while its sturdy bracket design guarantees secure mounting. Measuring at 226 x 28 x 61 mm, it offers a compact yet powerful solution for your chassis mount resistor needs. RoHS compliant and supplied by a trusted manufacturer, this resistor is a reliable choice for demanding applications in various industries. Elevate your power management capabilities with this exceptional product.