1879444-9

Heilind Number:AMP1879444-9
Manufacturer:TE Connectivity
Manufacturer Number:1879444-9
ECAD Model:
3D Model

Description:

TE 100W 4R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879444-9
Power Rating:100 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879444-9

Detailed Description

Enhance your power circuitry with this robust 100W wirewound power resistor, designed for reliable performance. With a resistance of 4.7 Ω and a tolerance of 5%, it offers precise and stable operation. The solder lug termination ensures easy installation, while the sturdy chassis mount design guarantees secure placement. Measuring 226 x 28 x 61 mm, it provides ample power dissipation capability for demanding applications. RoHS compliant for environmental responsibility, this resistor is a trusted choice for your power management needs.