1879446-3

Heilind Number:AMP1879446-3
Manufacturer:TE Connectivity
Manufacturer Number:1879446-3
ECAD Model:
3D Model

Description:

TE 150W 1R5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-3
Power Rating:150 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-3

Detailed Description

Enhance your electronic projects with our high-performance TE Power Resistor. Designed for robust power applications, this wirewound resistor boasts a power rating of 150W and a low resistance of 1.5 Ω, ensuring efficient and reliable operation. With a compact chassis mount design and solder lug terminations, it's easy to integrate into your setup. The durable construction and 5% tolerance make it ideal for demanding industrial environments. RoHS compliant, this resistor is a sustainable choice for your projects. Elevate your electronic designs with this essential component.