1879446-4

Heilind Number:AMP1879446-4
Manufacturer:TE Connectivity
Manufacturer Number:1879446-4
ECAD Model:
3D Model

Description:

TE 150W 1R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-4
Power Rating:150 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-4

Detailed Description

Enhance your electronic setup with this high-performance power resistor, perfect for demanding applications. With a robust 150W power rating and a precise 1.8Ω resistance, it ensures reliable operation under heavy loads. Crafted with solder lug terminations for easy installation, this wirewound resistor guarantees secure connectivity. Its compact 239 x 40 x 81 mm dimensions and durable bracket design make it ideal for chassis mounting. With a tight 5% tolerance and RoHS compliance, you can trust in its accuracy and environmental responsibility. Elevate your project with the superior quality of this essential component.