TE200B1R0J

Heilind Number:AMP1879447-1
Manufacturer:TE Connectivity
Manufacturer Number:TE200B1R0J
ECAD Model:
3D Model

Description:

TE 200W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE200B1R0J
Power Rating:200 W
Termination Type:Solder Lug
Resistance:1 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879447-1

Detailed Description

Elevate your power system with our TE 200W 1R0 5% Bracket Power Resistor, designed for superior performance in demanding environments. Featuring a robust wirewound element, this resistor ensures reliable operation with a resistance of 1Ω, perfect for maintaining precise power levels. Its solder lug termination type guarantees secure connectivity, while the chassis mount design facilitates easy installation. With dimensions of 239 x 40 x 81 mm, it offers a compact yet powerful solution for your power management needs. RoHS compliant and boasting a 5% tolerance, this resistor meets stringent quality standards for a greener and more efficient operation. Stay ahead in power distribution with this essential component for your system.