1879447-3

Heilind Number:AMP1879447-3
Manufacturer:TE Connectivity
Manufacturer Number:1879447-3
ECAD Model:
3D Model

Description:

TE 200W 1R5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879447-3
Power Rating:200 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879447-3

Detailed Description

Energize your electronic systems with the TE 200W 1R5 Power Resistor, a reliable and robust component designed for high-performance applications. Featuring a durable wirewound element with a tolerance of 5%, this resistor ensures precise and consistent power regulation. With a power rating of 200W and a resistance of 1.5 Ω, it can handle substantial energy loads with ease. The solder lug termination type guarantees secure and stable connections, while the chassis mount design offers convenient installation. Measuring 239 x 40 x 81 mm, it fits seamlessly into your setup. Rest assured, this RoHS-compliant resistor from our trusted supplier is a vital asset for any electronic project requiring dependable power management. Elevate your systems' performance with this essential component.