1879448-1

Heilind Number:AMP1879448-1
Manufacturer:TE Connectivity
Manufacturer Number:1879448-1
ECAD Model:
3D Model

Description:

TE 300W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879448-1
Power Rating:300 W
Termination Type:Solder Lug
Resistance:1 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879448-1

Detailed Description

Enhance your power circuitry with our TE 300W 1R0 5% Bracket Power Resistor. This high-performance component, featuring a wirewound element, ensures reliable operation with a resistance of 1Ω. With solder lug termination and two connection points, it offers easy integration into your setup. Measuring 326 x 40 x 81mm, it's designed for chassis mounting, making it ideal for various industrial applications. Rest assured of its quality and compliance with RoHS standards. Elevate your power management with this essential component.