1879448-4

Heilind Number:AMP1879448-4
Manufacturer:TE Connectivity
Manufacturer Number:1879448-4
ECAD Model:
3D Model

Description:

TE 300W 1R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879448-4
Power Rating:300 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879448-4

Detailed Description

Enhance your electronic projects with this high-performance TE 300W power resistor. Featuring a robust wirewound element with a resistance of 1.8 ohms and a 5% tolerance, it ensures reliable and accurate operation. Designed for easy installation, it comes with solder lug terminations and a convenient bracket for chassis mounting. With dimensions of 326 x 40 x 81 mm, it offers a compact yet powerful solution for your circuitry needs. Rest assured of its quality and compliance with RoHS standards for environmentally friendly production. Upgrade your setup with this essential component for optimal performance and longevity.