1879448-6

Heilind Number:AMP1879448-6
Manufacturer:TE Connectivity
Manufacturer Number:1879448-6
ECAD Model:
3D Model

Description:

TE 300W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879448-6
Power Rating:300 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879448-6

Detailed Description

Elevate your power system with this high-performance TE 300W 2R7 5% Bracket Power Resistor. Designed for robust chassis mount applications, it boasts a durable wirewound element with a precise resistance of 2.7 Ω. With a power rating of 300W, it ensures reliable operation even in demanding environments. Featuring solder lug terminations, installation is quick and secure. Its compact dimensions of 326 x 40 x 81 mm make it suitable for various industrial setups. Rest assured of its quality as it is RoHS compliant. Upgrade your power system with this essential component today.