1879448-8

Heilind Number:AMP1879448-8
Manufacturer:TE Connectivity
Manufacturer Number:1879448-8
ECAD Model:
3D Model

Description:

TE 300W 3R9 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879448-8
Power Rating:300 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879448-8

Detailed Description

Enhance power distribution with our TE 300W wirewound power resistor, designed for optimal performance in demanding applications. Featuring a 3.9 Ω resistance with a tolerance of 5%, this robust component ensures precise and reliable operation. The solder lug termination offers secure connectivity, while the chassis mount design facilitates easy installation. Measuring 326 x 40 x 81 mm, it provides ample power handling capacity without compromising on space efficiency. RoHS compliant and meticulously crafted, this resistor is a dependable choice for industrial and electronic systems requiring high-power dissipation. Trust in its quality and performance for seamless integration into your projects.