1879449-1

Heilind Number:AMP1879449-1
Manufacturer:TE Connectivity
Manufacturer Number:1879449-1
ECAD Model:
3D Model

Description:

TE 400W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879449-1
Power Rating:400 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879449-1

Detailed Description

Harness the power of the TE 400W 1R0 5% Bracket, a robust and reliable solution for your energy management needs. With a power rating of 400W and a resistance of 1Ω, this wirewound power resistor ensures efficient performance in demanding environments. Its solder lug termination type and two terminations make installation a breeze, while its RoHS compliance underscores its environmental responsibility. Measuring 326 x 40 x 81mm, it's compact yet capable, offering a rated voltage of 2500V for superior protection. Ideal for chassis mounting, this high-quality resistor from our trusted supplier is a must-have for your industrial applications.