1879449-5

Heilind Number:AMP1879449-5
Manufacturer:TE Connectivity
Manufacturer Number:1879449-5
ECAD Model:
3D Model

Description:

TE 400W 2R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879449-5
Power Rating:400 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879449-5

Detailed Description

Elevate your power system with our TE 400W Wirewound Power Resistor. This robust component, with a resistance of 2.2 Ω and a tolerance of 5%, can handle a rated voltage of 2500 V, ensuring reliable performance in demanding environments. The chassis mount design, featuring solder lug terminations, offers easy installation and secure connectivity. With dimensions of 326 x 40 x 81 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your power setup with this high-quality resistor from our Chassis Mount Resistors collection.