1879449-7

Heilind Number:AMP1879449-7
Manufacturer:TE Connectivity
Manufacturer Number:1879449-7
ECAD Model:
3D Model

Description:

TE 400W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879449-7
Power Rating:400 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879449-7

Detailed Description

Enhance your power circuitry with our TE 400W Wirewound Power Resistor. Designed for high-performance applications, this resistor boasts a 3.3 Ω resistance with a 5% tolerance, ensuring precise and reliable operation. Its solder lug termination type guarantees secure connectivity, while its 2500 V rated voltage makes it suitable for demanding environments. Measuring 326 x 40 x 81 mm, this chassis mount resistor is easy to install and ideal for industrial settings. Trust in its quality, as it is RoHS compliant, meeting environmental standards. Upgrade your system with this essential component for efficient power management.