1879449-8

Heilind Number:AMP1879449-8
Manufacturer:TE Connectivity
Manufacturer Number:1879449-8
ECAD Model:
3D Model

Description:

TE 400W 3R9 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879449-8
Power Rating:400 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879449-8

Detailed Description

Elevate your power circuitry with our TE 400W wirewound power resistor, designed for high-performance applications. This robust component boasts a resistance of 3.9 Ω with a 5% tolerance, ensuring precise and reliable operation. Featuring solder lug terminations for secure connectivity, it can handle a rated voltage of 2500 V with ease. The compact yet sturdy chassis mount design, measuring 326 x 40 x 81 mm, makes installation a breeze. RoHS compliant and crafted to the highest standards, this resistor is a must-have for demanding industrial environments. Trust in its quality and efficiency to power your projects with confidence.