| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE750B1R0J |
| Power Rating: | 750 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879452-1 |
TE750B1R0J
Specifications
Detailed Description
Elevate your power management with our TE 750W 1R0 5% Bracket, a high-performance chassis mount resistor designed for heavy-duty applications. With a power rating of 750W and a resistance of 1 Ω, it delivers reliable performance even in demanding environments. The solder lug termination ensures secure connectivity, while the 2500V rated voltage offers robust insulation. Crafted with precision, this wirewound resistor guarantees accurate and stable operation. RoHS compliant and measuring 360 x 50 x 101 mm, it's a versatile component suitable for various industrial setups. Trust in its quality and efficiency for your power control needs.

