TE750B2R2J

Heilind Number:AMP1879452-5
Manufacturer:TE Connectivity
Manufacturer Number:TE750B2R2J
ECAD Model:
3D Model

Description:

TE 750W 2R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE750B2R2J
Power Rating:750 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879452-5

Detailed Description

Enhance your power circuitry with our TE 750W 2R2 5% Bracket. This high-performance power resistor, suitable for chassis mounting, boasts a power rating of 750W and a resistance of 2.2 Ω, ensuring reliable operation even in demanding environments. With a rated voltage of 2500V, it offers robust protection. Its solder lug termination type and wirewound element construction guarantee secure connections and efficient performance. Measuring 360 x 50 x 101 mm, this resistor is compact and easy to integrate into your setup. RoHS compliant and crafted to the highest standards, it's a dependable choice for a wide range of applications in the electronics industry. Elevate your projects with this essential component.