1879452-6

Heilind Number:AMP1879452-6
Manufacturer:TE Connectivity
Manufacturer Number:1879452-6
ECAD Model:
3D Model

Description:

TE 750W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879452-6
Power Rating:750 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879452-6

Detailed Description

Elevate your power circuitry with our TE 750W Wirewound Power Resistor, boasting a robust 2.7 Ω resistance and a high 2500 V rated voltage for optimal performance. This chassis mount resistor, measuring 360 x 50 x 101 mm, is designed for reliable solder lug termination, making it a secure and durable component for your applications. With a 5% tolerance and full RoHS compliance, you can trust in its precision and environmental responsibility. Perfect for industrial and electronic systems, this resistor is a vital asset for enhancing power efficiency and stability. Upgrade your setup with the power and reliability of our TE 750W resistor.