| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1000B1R0J |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879453-1 |
TE1000B1R0J
Specifications
Detailed Description
Enhance your power circuitry with the TE 1000W 1R0 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 1000W and a resistance of 1 ohm, ensuring efficient and reliable operation. With a rated voltage of 2500V, it offers robust protection in demanding environments. The solder lug termination type facilitates easy installation, while the chassis mount design allows for secure placement. Measuring 350 x 60 x 119 mm, this resistor is compact yet powerful. RoHS compliant and featuring a tolerance of 5%, it meets industry standards for environmental responsibility and precision. Ideal for use in a variety of products, this TE resistor is a versatile and essential component for your electronic projects.

