1879454-9

Heilind Number:AMP1879454-9
Manufacturer:TE Connectivity
Manufacturer Number:1879454-9
ECAD Model:
3D Model

Description:

TE 1200W 4R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879454-9
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879454-9

Detailed Description

Enhance your power supply system with this high-performance TE 1200W 4R7 5% Bracket Power Resistor. Designed for durability and efficiency, this wirewound resistor boasts a resistance of 4.7 Ω and a rated voltage of 2500 V, making it ideal for demanding industrial applications. With solder lug termination and easy installation, it's a reliable solution for ensuring stable power distribution. Measuring 465 x 60 x 119 mm, this chassis mount resistor is compact yet powerful, perfect for space-constrained environments. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your power system with this essential component from our Chassis Mount Resistors collection.