1879455-6

Heilind Number:AMP1879455-6
Manufacturer:TE Connectivity
Manufacturer Number:1879455-6
ECAD Model:
3D Model

Description:

TE 1500W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879455-6
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879455-6

Detailed Description

Enhance your power circuitry with this high-performance 1500W wirewound resistor. Designed for chassis mounting, this robust component features a 2.7 Ω resistance with a 5% tolerance, ensuring precise and reliable operation. With solder lug terminations and a rated voltage of 2500V, it's ideal for demanding industrial applications. Measuring 465 x 60 x 119 mm, this resistor offers efficient dissipation of heat, making it a dependable choice for your power management needs. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your power system with this essential component.