| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2000B1R2J |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879456-2 |
TE2000B1R2J
Specifications
Detailed Description
Enhance your power circuit with this robust TE 2000W resistor, designed for high-performance applications. With a low 1.2 ohm resistance and a tolerance of 5%, it ensures precise control and efficiency. The wirewound element guarantees reliable operation, even at high voltages up to 2500V. Its solder lug termination and sturdy bracket make installation a breeze in any chassis. Measuring at 560 x 60 x 119 mm, this power resistor is a perfect fit for demanding environments. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your power management with this essential component.

