1879456-3

Heilind Number:AMP1879456-3
Manufacturer:TE Connectivity
Manufacturer Number:1879456-3
ECAD Model:
3D Model

Description:

TE 2000W 1R5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879456-3
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879456-3

Detailed Description

Enhance your power circuitry with this TE 2000W chassis mount resistor. With a power rating of 2000W and a resistance of 1.5 Ω, it ensures efficient performance in high-voltage environments, rated up to 2500V. The wirewound element and solder lug termination guarantee robust connectivity, while its 5% tolerance ensures precise operation. Measuring 560 x 60 x 119 mm, this resistor is suitable for a variety of applications, from industrial machinery to power distribution systems. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Upgrade your power setup with this reliable component.