1879456-4

Heilind Number:AMP1879456-4
Manufacturer:TE Connectivity
Manufacturer Number:1879456-4
ECAD Model:
3D Model

Description:

TE 2000W 1R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879456-4
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879456-4

Detailed Description

Enhance your power systems with this robust 2000W wirewound power resistor, offering a low 1.8Ω resistance and a high 2500V rated voltage for reliable performance. Designed for chassis mounting, it features solder lug terminations for secure connections. With a compact yet durable build measuring 560 x 60 x 119 mm, this resistor is ideal for demanding industrial applications. Its 5% tolerance ensures precise operation, while RoHS compliance underscores its environmental responsibility. Upgrade your power setup with this essential component.