| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2000B2R2J |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879456-5 |
TE2000B2R2J
Specifications
Detailed Description
Enhance your power distribution system with this high-performance TE 2000W Wirewound Power Resistor. Designed for chassis mounting, this robust component boasts a power rating of 2000W, ensuring efficient operation even in demanding environments. With a resistance of 2.2 Ω and a tolerance of 5%, it delivers precise and reliable performance. Featuring solder lug terminations and meeting RoHS compliance standards, it offers easy installation and environmental responsibility. Its compact dimensions of 560 x 60 x 119 mm make it suitable for a variety of applications. Trust in the quality and durability of this resistor for your power management needs.

