| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2500B1R0J |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879457-1 |
TE2500B1R0J
Specifications
Detailed Description
Elevate your power management with this robust TE 2500W Wirewound Power Resistor. Designed for high-performance applications, it boasts a resistance of 1 Ω with a tolerance of 5%. The sturdy solder lug termination ensures secure connectivity, while its 2500 V rated voltage capability guarantees reliable operation. Measuring 650 x 60 x 119 mm, this chassis mount resistor is ideal for demanding industrial environments. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power circuitry with this essential component.

