| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2500B3R9J |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879457-8 |
TE2500B3R9J
Specifications
Detailed Description
Enhance the power capacity of your circuit with our TE 2500W 3R9 5% Bracket Power Resistor. Featuring a robust wirewound element, this resistor offers a low resistance of 3.9 Ω and operates at a rated voltage of 2500 V, making it ideal for high-power applications. With solder lug terminations for secure connectivity, it ensures reliable performance. The chassis mount design facilitates easy installation, and its RoHS compliance underscores our commitment to environmental responsibility. Trust in this premium component for efficient power management in your projects.

