TE2500B4R7J

Heilind Number:AMP1879457-9
Manufacturer:TE Connectivity
Manufacturer Number:TE2500B4R7J
ECAD Model:
3D Model

Description:

TE 2500W 4R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE2500B4R7J
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879457-9

Detailed Description

Elevate your power system with our TE 2500W 4R7 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a resistance of 4.7 Ω and a rated voltage of 2500 V, ensuring reliable operation even in demanding environments. Featuring solder lug terminations and a sturdy chassis mount design, installation is a breeze. With dimensions of 650 x 60 x 119 mm, this resistor offers ample power handling capabilities while maintaining efficient thermal performance. Rest assured, our product is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for industrial and commercial use, it's a essential component for your power management needs.