1879458-1

Heilind Number:AMP1879458-1
Manufacturer:TE Connectivity
Manufacturer Number:1879458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73X 1H R10 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879458-1
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:10 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879458-1

Detailed Description

Enhance current sensing in your electronic circuits with the RL73X 1H R10 1% 5K RL resistor. This compact 0201 size chip resistor, with a power rating of .05 W, ensures reliable performance in limited space. Featuring a thick film element and solder termination, it offers precision resistance of 10 Ω with a tolerance of 1%. Suitable for surface mount applications, its small dimensions of .58 x .29 x .23 mm make it ideal for space-constrained designs. Trust in its quality as it meets RoHS compliance standards, guaranteeing environmentally friendly production. Upgrade your circuitry with this high-performance surface-mount resistor.