1879458-2

Heilind Number:AMP1879458-2
Manufacturer:TE Connectivity
Manufacturer Number:1879458-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73X 1H R11 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879458-2
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879458-2

Detailed Description

Enhance your circuitry with the RL73X 1H R11 1% 5K RL Surface Mount Resistor. This high-quality component, part of our Surface Mount Resistors line, offers a resistance of 11 Ω with a tight tolerance of 1%. Its compact 0201 size and power rating of .05 W make it ideal for space-constrained applications where precision is paramount. Featuring a Thick Film element and solder termination, it ensures reliable performance in current sensing tasks. Measuring just .58 x .29 x .23 mm, this RoHS-compliant resistor is easy to integrate onto your PCB. Trust in its durability and efficiency for your electronic projects.