1879458-5

Heilind Number:AMP1879458-5
Manufacturer:TE Connectivity
Manufacturer Number:1879458-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R15 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879458-5
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879458-5

Detailed Description

Enhance your electronic circuitry with the RL73V 1H R15 1% 5K RL Chip Resistor. Specially designed for current sensing applications, this surface mount resistor boasts a power rating of .05 W and a low resistance of 15 Ω, ensuring efficient performance. With a compact 0201 size code and solder termination type, it's easy to integrate into your designs. The thick film element construction provides reliable operation, while the 1% tolerance guarantees accuracy. RoHS compliant and measuring just .58 x .29 x .23 mm, this resistor is a versatile and environmentally friendly choice for your projects. Upgrade your passive components with this high-quality product from our Surface Mount Resistors range.