| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879459-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .32 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879459-1 |
1879459-1
| Heilind Number: | AMP1879459-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879459-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in your electronic projects with the RL73N 1E R10 1% 5K RL Surface Mount Resistor. This compact 0402-sized component, with a power rating of .0625 W, ensures precise resistance of 10 Ω. Featuring solder termination and thick film technology, it guarantees reliable performance in surface mount applications. With a tolerance of 1%, it offers accurate measurement capabilities. RoHS compliant and meticulously crafted, this resistor is a must-have for maintaining optimal circuit functionality. Elevate your design projects with its dependable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


