1879460-3

Heilind Number:AMP1879460-3
Manufacturer:TE Connectivity
Manufacturer Number:1879460-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R12 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879460-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:12 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879460-3

Detailed Description

Upgrade your current sensing capabilities with the RL73N 1J R12 1% 5K RL, a high-performance surface mount resistor. With a power rating of .1 W and a resistance of 12 Ω, this compact 0603 size resistor is perfect for space-constrained applications. Featuring a thick film element and solder termination, it ensures reliable performance and easy installation. Operating at a tolerance of 1%, it offers precision in current sensing tasks. RoHS compliant and measuring 1.6 x .8 x .45 mm, it meets environmental standards while fitting seamlessly into your designs. Trust in its quality, as it is a part of our Surface Mount Resistors collection, delivering efficiency and accuracy in every use.