1879460-4

Heilind Number:AMP1879460-4
Manufacturer:TE Connectivity
Manufacturer Number:1879460-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R13 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879460-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:13 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879460-4

Detailed Description

Enhance your circuitry with the RL73N 1J R13 1% 5K RL Surface Mount Resistor, a reliable and precise component for current sensing applications. With a power rating of .1 W and a resistance of 13 Ω, this compact 0603-sized resistor ensures optimal performance in a variety of electronic devices. Featuring a thick film element and solder termination, it offers easy installation and durability. With a tolerance of 1% and ROHS compliance, this resistor guarantees accuracy and environmental responsibility. Trust in its quality and efficiency for your next project.