1879460-5

Heilind Number:AMP1879460-5
Manufacturer:TE Connectivity
Manufacturer Number:1879460-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R15 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879460-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879460-5

Detailed Description

Enhance circuit performance with the RL73N 1J R15 1% 5K RL Surface Mount Resistor. This 0603-sized component features a power rating of .1 W, ensuring reliable operation in various applications. With a resistance of 15 Ω and a tolerance of 1%, it provides precise current sensing capabilities. The compact dimensions of 1.6 x .8 x .45 mm make it ideal for space-constrained designs, while its solder termination type facilitates easy installation. Compliant with RoHS regulations, this thick film resistor is a dependable choice for efficiency-driven projects.