1879460-8

Heilind Number:AMP1879460-8
Manufacturer:TE Connectivity
Manufacturer Number:1879460-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R20 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879460-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:20 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879460-8

Detailed Description

Enhance your circuitry with the RL73N 1J R20 1% 5K RL Surface Mount Resistor. This compact 0603-sized component boasts a power rating of .1 W, ensuring reliable performance. With a resistance of 20 Ω and a tolerance of 1%, it offers precise current sensing capabilities. Its thick film element and solder termination make it ideal for surface mount applications. Measuring 1.6 x .8 x .45 mm, it's a space-efficient choice for your projects. Trust in its quality and durability, perfect for a variety of electronic systems.