1879461-3

Heilind Number:AMP1879461-3
Manufacturer:TE Connectivity
Manufacturer Number:1879461-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R12 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879461-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:12 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879461-3

Detailed Description

Enhance your current-sensing applications with the RL73H 2A R12 1% 5K RL resistor. This compact 0805 chip resistor, featuring a power rating of .125 W and a resistance of 12 Ω, is designed for precise and reliable performance in surface-mount setups. With thick film technology and a tolerance of 1%, it ensures accurate signal detection. Its solder termination type and small dimensions (2 x 1.25 x .55 mm) make it easy to integrate into your circuit board. Certified non-RoHS compliant, this component is ideal for various electronics projects requiring efficient current monitoring. Elevate your design with the Surface Mount Resistors range.