1879461-4

Heilind Number:AMP1879461-4
Manufacturer:TE Connectivity
Manufacturer Number:1879461-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R13 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879461-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:13 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879461-4

Detailed Description

Enhance circuit performance with the RL73H 2A R13 1% 5K RL Surface Mount Resistor. Designed for current sensing applications, this compact 0805 resistor offers a resistance of 13 Ω with a power rating of .125 W, ensuring reliable operation. Featuring thick film technology and a solder termination, it guarantees secure attachment for seamless integration. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. The RL73H 2A R13 1% 5K RL is ideal for a wide range of electronic projects, delivering precision and efficiency in a surface mount package.