1879461-5

Heilind Number:AMP1879461-5
Manufacturer:TE Connectivity
Manufacturer Number:1879461-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R15 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879461-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879461-5

Detailed Description

Enhance your circuitry with the RL73H 2A R15 1% 5K RL Surface Mount Resistor. This compact 0805-size component offers a power rating of .125 W, making it ideal for current sensing applications. With a resistance of 15 Ω and a tolerance of 1%, it ensures precise performance in your designs. The thick film element and solder termination guarantee reliable connections, while its small dimensions of 2 x 1.25 x .55 mm enable efficient PCB layout. Perfect for space-constrained projects, this resistor is a valuable addition to your electronic components collection.