1879461-6

Heilind Number:AMP1879461-6
Manufacturer:TE Connectivity
Manufacturer Number:1879461-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R16 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879461-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:16 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879461-6

Detailed Description

Enhance your circuit designs with the RL73H 2A R16 1% 5K RL surface mount resistor. This high-quality component, in a compact 0805 size, offers a power rating of .125 W and a low resistance of 16 Ω. With solder termination and a thin film element, it guarantees reliable performance in current sensing applications. Meeting stringent quality standards, it ensures precision with a tolerance of 1%. Its small dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained PCB layouts. Trust in its durability and performance for your electronic projects.