1879462-2

Heilind Number:AMP1879462-2
Manufacturer:TE Connectivity
Manufacturer Number:1879462-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R11 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879462-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879462-2

Detailed Description

Enhance circuit performance with the RL73H 2B R11 1% 5K RL resistor, a reliable component designed for current sensing applications. This surface mount resistor features a power rating of .25 W and a resistance of 11 Ω, providing precise and efficient operation. With a compact 1206 size code and solder termination, it seamlessly integrates onto PCBs. The thick film element type ensures durability, while a 1% tolerance guarantees accuracy in signal processing. Measuring 3.1 x 1.55 x .55 mm, it offers a space-saving solution without compromising on performance. Ideal for a wide range of electronic devices, this RoHS-compliant resistor from our Surface Mount Resistors collection is a must-have for your application.