1879462-4

Heilind Number:AMP1879462-4
Manufacturer:TE Connectivity
Manufacturer Number:1879462-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R13 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879462-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:13 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879462-4

Detailed Description

Enhance your electronic projects with the RL73H 2B R13 1% 5K RL resistor, offering precise resistance of 13 Ω with a 1% tolerance. This compact 1206 size chip features a power rating of .25 W, making it ideal for current sensing applications. With solder termination and surface mount mounting style, it seamlessly integrates into your circuit board. The thick film element ensures reliable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your designs with this quality component from our Surface Mount Resistors collection.