1879462-5

Heilind Number:AMP1879462-5
Manufacturer:TE Connectivity
Manufacturer Number:1879462-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R15 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879462-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879462-5

Detailed Description

Enhance your circuitry with the RL73H 2B R15 1% 5K RL surface mount resistor. This high-quality component, part of our Surface Mount Resistors collection, boasts a power rating of .25 W and a precise resistance of 15 Ω with a tolerance of 1%. Its compact 1206 size and solder termination make it easy to integrate, measuring just 3.1 x 1.55 x .55 mm. As a current sensing resistor with a thick film element type, it ensures reliable performance in a variety of applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your project with this essential chip resistor for optimal efficiency and longevity.