1879462-6

Heilind Number:AMP1879462-6
Manufacturer:TE Connectivity
Manufacturer Number:1879462-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R16 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879462-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:16 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879462-6

Detailed Description

Enhance your circuitry with our RL73H 2B R16 1% 5K RL resistor. This compact 1206 size chip resistor features a power rating of .25 W, ensuring optimal performance in a variety of applications. With a resistance of 16 Ω and a tolerance of 1%, it offers precise and reliable current sensing capabilities. The surface mount design and solder termination make it easy to integrate into your projects. Measuring 3.1 x 1.55 x .55 mm, it's both space-efficient and versatile. Trust in the quality of our Thick Film resistor for efficient and effective electronic solutions.