| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879463-1 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879463-1 |
1879463-1
| Heilind Number: | AMP1879463-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879463-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R10 1% 5K RL, a high-quality surface mount resistor perfect for current sensing applications. With a power rating of .5 W and a compact 1210 size code, this resistor offers reliable performance in a small footprint. Its thick film element and solder termination ensure durability and ease of installation, while the 1% tolerance guarantees accurate resistance values. Measuring 3.1 x 2.5 x .55 mm, it is ideal for space-constrained designs. Trust in its 10 Ω resistance to optimize signal flow, making it a valuable component in your electronics projects. (edited)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


