1879463-2

Heilind Number:AMP1879463-2
Manufacturer:TE Connectivity
Manufacturer Number:1879463-2
ECAD Model:
3D Model

Description:

RL73H 2E R11 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879463-2
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879463-2

Detailed Description

Enhance your circuitry with the RL73H 2E R11 1% 5K RL, a high-quality current sensing resistor designed for precision performance. With a power rating of .5W and a compact 1210 size code, it offers reliable operation in a surface mount configuration. Featuring a thick film element with a tolerance of 1%, it ensures accurate resistance of 11Ω. This component, measuring 3.1 x 2.5 x .55mm, is perfect for applications requiring efficient power management. Trust in its solder termination and RoHS compliance for environmentally friendly assembly. Elevate your electronic designs with this essential component, a standout in our range of surface mount resistors.